Filter Your Search
1 - 2 of 2 results
|
PI49FCT32807HEX
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 3.3 V | 2.5 ns | 1 | YES | SSOP | SERIES-RESISTOR | FCT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 10 | 200 ps | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | DIODES INC | 0.209 INCH, SSOP-20 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||
|
PI49FCT32807HEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 2.5 ns | 1 | YES | SSOP | SERIES-RESISTOR | FCT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 10 | 200 ps | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | PERICOM SEMICONDUCTOR CORP | SSOP, | compliant | EAR99 | 8542.39.00.01 | SSOP | 20 |