Parametric results for: pi49fct20807s under Clock Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pi49fct20807s
Select parts from the table below to compare.
Compare
Compare
PI49FCT20807SE
Pericom Semiconductor Corporation
Check for Price Yes Yes Obsolete 2.5 V 3.5 ns 3.5 ns 1 YES SOP FCT LOW SKEW CLOCK DRIVER CMOS STANDARD 8 mA 10 150 ps 2.7 V 2.3 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.795 mm PERICOM SEMICONDUCTOR CORP SOIC SOP, SOP20,.4 20 compliant EAR99 8542.39.00.01
PI49FCT20807S
Pericom Semiconductor Corporation
Check for Price No No Obsolete 2.5 V 3.5 ns 3.5 ns 1 YES SOP FCT LOW SKEW CLOCK DRIVER CMOS STANDARD 8 mA 10 150 ps 2.7 V 2.3 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.795 mm PERICOM SEMICONDUCTOR CORP SOIC SOP, SOP20,.4 20 compliant EAR99 8542.39.00.01