Filter Your Search
1 - 2 of 2 results
|
PI3HDMI2410FFEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | LFQFP | CONSUMER CIRCUIT | 1 | 6 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | 1.6 mm | PERICOM SEMICONDUCTOR CORP | QFP | LFQFP, QFP80,.55SQ,20 | 80 | compliant | EAR99 | 8542.39.00.01 | |||
|
PI3HDMI2410FFEX
Diodes Incorporated
|
Check for Price | Yes | Obsolete | LFQFP | CONSUMER CIRCUIT | 1 | 6 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | 1.6 mm | DIODES INC | LFQFP, QFP80,.55SQ,20 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |