Filter Your Search
1 - 1 of 1 results
|
PI3312-00-LGIZ
Vicor Corporation
|
Check for Price | Yes | Obsolete | 24 V | 2.5 V | 36 V | 8 V | 2 V | 3.1 V | 10 A | 24 V | YES | BUCK | 500 kHz | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-PBGA-N123 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 123 | PLASTIC/EPOXY | BGA | BGA123,10X14,40 | RECTANGULAR | GRID ARRAY | YES | NO LEAD | 1 mm | BOTTOM | 10 mm | 14 mm | 2.63 mm | VICOR CORP | LGA-123 | compliant | EAR99 | 8542.39.00.01 | VICOR |