Filter Your Search
1 - 4 of 4 results
|
PI3302-00-LGIZ
Vicor Corporation
|
$11.1411 | Yes | Active | 24 V | 5 V | 36 V | 8 V | 3.3 V | 6.5 V | 10 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 3.3V TO 6.5V | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-XBGA-B123 | 3 | 125 °C | -40 °C | 245 | 20 | 123 | UNSPECIFIED | LGA | LGA123,10X14,40 | RECTANGULAR | GRID ARRAY | YES | BUTT | 1 mm | BOTTOM | 10 mm | 14 mm | 2.62 mm | VICOR CORP | LGA, LGA123,10X14,40 | compliant | EAR99 | 8542.39.00.01 | VICOR | |||
|
PI3302-00-BGIZ
Vicor Corporation
|
Check for Price | Yes | Obsolete | 24 V | 5 V | 36 V | 8 V | 3.3 V | 6.5 V | YES | BUCK | 1 MHz | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-PBGA-B123 | 125 °C | -40 °C | 123 | PLASTIC/EPOXY | BGA | BGA123,10X14,40 | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 10.5 mm | 14.5 mm | 3.14 mm | VICOR CORP | BGA, BGA123,10X14,40 | compliant | EAR99 | 8542.39.00.01 | VICOR | 2016-03-31 | |||||||
|
PI3302-03-LGIZ
Vicor Corporation
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 11 V | 3.3 V | 6.5 V | YES | BUCK | 800 kHz | OUTPUT VOLTAGE IN ADJUSTABLE MODE IS 3.3V TO 6.5V | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-XBGA-B123 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 123 | UNSPECIFIED | LGA | LGA123,10X14,40 | RECTANGULAR | GRID ARRAY | YES | BUTT | 1 mm | BOTTOM | 10 mm | 14 mm | 2.62 mm | VICOR CORP | LGA, LGA123,10X14,40 | compliant | EAR99 | 8542.39.00.01 | VICOR | |||||
|
PI3302-20-LGIZ
Vicor Corporation
|
Check for Price | Yes | Obsolete | 24 V | 5 V | 36 V | 8 V | 10 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 3.3V TO 6.5V | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-XBGA-N123 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 123 | UNSPECIFIED | LGA | LGA123,10X14,40 | RECTANGULAR | GRID ARRAY | YES | NO LEAD | 1 mm | BOTTOM | 10 mm | 14 mm | 2.62 mm | VICOR CORP | LGA, | compliant | EAR99 | 8542.39.00.01 | VICOR |