Filter Your Search
1 - 1 of 1 results
|
PI3111-00-HVMZ
Vicor Corporation
|
Check for Price | Yes | Obsolete | 28 V | 15 V | 50 V | 16 V | 12 V | 16.5 V | 3.33 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87.5 % | 1 | HYBRID | OTHER | 50 W | R-XDMA-X28 | CSA, EN, IEC, UL | 6 | 100 °C | -55 °C | 245 | 28 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 16.5 mm | 22 mm | 6.98 mm | VICOR CORP | PACKAGE-28 | compliant | EAR99 | VICOR |