Parametric results for: pi22d under Fixed Inductors

Filter Your Search

1 - 10 of 167 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: pi22
Select parts from the table below to compare.
Compare
Compare
EPI220362E
PCA Electronics Inc
Check for Price No No Active GENERAL PURPOSE INDUCTOR 22 µH 33 mΩ 15 % YES POWER INDUCTOR 1 NO e0 2 RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) DUAL ENDED WRAPAROUND PCA ELECTRONICS INC compliant EAR99 8504.50.80.00
EPI220502BH68-LF
PCA Electronics Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 27 µH 25 mΩ 20 % YES 5 A POWER INDUCTOR 1 NO e3 2 RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND PCA ELECTRONICS INC compliant EAR99 8504.50.80.00 LEAD FREE
EPI221351F3030L
PCA Electronics Inc
Check for Price No No Active GENERAL PURPOSE INDUCTOR 220 µH 1.65 Ω 20 % YES 350 mA POWER INDUCTOR 1 NO e0 2 RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) DUAL ENDED WRAPAROUND PCA ELECTRONICS INC compliant EAR99 8504.50.80.00
NPI22S100MTRF
NIC Components Corp
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 10 µH 480 mΩ 20 % YES 100 kHz 330 mA POWER INDUCTOR 1 NO e3 85 °C -25 °C 4 RECTANGULAR PACKAGE Tin (Sn) DUAL IN-LINE ONE SURFACE NIC COMPONENTS CORP compliant EAR99 8504.50.80.00
NPI22S330MTRB
NIC Components Corp
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 33 µH 1.4 Ω 20 % YES 100 kHz 190 mA POWER INDUCTOR 1 NO e0 85 °C -25 °C 4 RECTANGULAR PACKAGE TIN LEAD DUAL IN-LINE ONE SURFACE NIC COMPONENTS CORP unknown EAR99 8504.50.80.00
EPI220701F1818
PCA Electronics Inc
Check for Price No No Active GENERAL PURPOSE INDUCTOR 22 µH 235 mΩ 20 % YES 700 mA FERRITE POWER INDUCTOR 1 NO e0 105 °C -40 °C 2 RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) DUAL ENDED WRAPAROUND PCA ELECTRONICS INC compliant EAR99 8504.50.80.00
NPI22W4R7MTRB
NIC Components Corp
Check for Price No Obsolete GENERAL PURPOSE INDUCTOR 4.7 µH 18 mΩ 20 % YES 100 kHz 3.3 A 40 MHz 4132 POWER INDUCTOR 1 NO e0 125 °C -40 °C Unshielded 2 SMT TR RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) DUAL ENDED WRAPAROUND 5 mm 10.5 mm 8 mm NIC COMPONENTS CORP compliant EAR99 8504.50.80.00 4132
EPI220502AC3V
PCA Electronics Inc
Check for Price Active GENERAL PURPOSE INDUCTOR 27 µH 25 mΩ 20 % NO 5 A POWER INDUCTOR 1 NO 2 CYLINDRICAL PACKAGE RADIAL WIRE PCA ELECTRONICS INC compliant EAR99 8504.50.80.00
EPI220102F3030L
PCA Electronics Inc
Check for Price No No Active GENERAL PURPOSE INDUCTOR 22 µH 190 mΩ 20 % YES 1.07 A POWER INDUCTOR 1 NO e0 2 RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) DUAL ENDED WRAPAROUND PCA ELECTRONICS INC compliant EAR99 8504.50.80.00
EPI221302AC5H
PCA Electronics Inc
Check for Price Active GENERAL PURPOSE INDUCTOR 260 µH 90 mΩ 20 % NO 3 A POWER INDUCTOR 1 NO 2 CYLINDRICAL PACKAGE RADIAL WIRE PCA ELECTRONICS INC compliant EAR99 8504.50.80.00