Filter Your Search
1 - 4 of 4 results
|
PI06190
APEM Inc
|
Check for Price | Active | 25 mA | 24 V | 200 Cycle(s) | 6 | SPST | MOMENTARY | PIANO DIP SWITCH | .025A@24VDC | e0 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | TAPE SEALED | NO | TIN LEAD | SOLDER | 7.4 mm | 4.85 mm | 17.53 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||
|
PI06191
APEM Inc
|
Check for Price | Active | 25 mA | 24 V | 200 Cycle(s) | 6 | SPST | MOMENTARY | PIANO DIP SWITCH | .025A@24VDC | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 7.4 mm | 4.85 mm | 17.53 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||||
|
PI061910
Salecom Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 25 mA | 24 V | 0.05 mΩ | 6 | SPST | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | 0.025A@24VDC | ON-ON | 300VRMS V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | WHITE | THERMOPLASTIC | BLACK | GOLD OVER NICKEL | POLYBUTYLENE TEREPHTHALATE | THERMOPLASTIC | 12 | HAND | NO | TIN-LEAD | SOLDER | 7.3914 mm | 4.445 mm | 17.526 mm | 0.128 inch | SALECOM ELECTRONICS CO LTD | unknown | EAR99 | 8536.50.70.00 | |||||||
|
PI061900
Salecom Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 25 mA | 24 V | 0.05 mΩ | 6 | SPST | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | 0.025A@24VDC | ON-ON | 300VRMS V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | WHITE | THERMOPLASTIC | BLACK | GOLD OVER NICKEL | POLYBUTYLENE TEREPHTHALATE | THERMOPLASTIC | 12 | HAND | NO | TIN-LEAD | SOLDER | 7.3914 mm | 4.445 mm | 17.526 mm | 0.128 inch | SALECOM ELECTRONICS CO LTD | unknown | EAR99 | 8536.50.70.00 |