Filter Your Search
1 - 1 of 1 results
|
PHVP40AC-39GFI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 39 GΩ | 1 % | 9 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 40 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | WIRE | 800 µm | 35 mm | 3 mm | 101.6 mm | 15.24 mm | TT ELECTRONICS PLC | compliant |