Filter Your Search
1 - 10 of 2,888 results
|
PHT-120-01-L-S
Samtec Inc
|
$4.8819 | Yes | Yes | Active | 20 | 1 | 2.54 mm | 1 | 15 mΩ | 4.8 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 1013VAC V | NO | 10 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | PRESS FIT | 0.098 inch | 0.1 inch | 2 inch | 0.122 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||
|
PHT-123-01-L-S
Samtec Inc
|
$5.5917 | Yes | Yes | Active | 23 | 1 | 2.54 mm | 1 | 15 mΩ | 4.8 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 1013VAC V | NO | 10 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | PRESS FIT | 0.098 inch | 0.1 inch | 2.3 inch | 0.122 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||
|
PHT-124-01-L-S
Samtec Inc
|
$5.8348 | Yes | Yes | Active | 24 | 1 | 2.54 mm | 1 | 15 mΩ | 4.8 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 1013VAC V | NO | 10 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | PRESS FIT | 0.098 inch | 0.1 inch | 2.4 inch | 0.122 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||
|
PHT1206E3012FGW
Vishay Intertechnologies
|
$6.9686 | Yes | Active | ANTI-SULFUR, HIGH PRECISION | e4 | -55 °C | 230 °C | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | Vishay | Rectangular | SURFACE MOUNT | 2 | 400 µm | 3.06 mm | SMT | 1.6 mm | WAFFLE PACK | 100 mW | 215 °C | 30.1 kΩ | FIXED RESISTOR | 1206 | YES | THIN FILM | 30 ppm/°C | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1 % | 200 V | |||||||||||||||||||||||||||||||||||||||||||
|
PHT1206E3243FGW
Vishay Intertechnologies
|
$6.9686 | Yes | Active | ANTI-SULFUR, HIGH PRECISION | e4 | -55 °C | 230 °C | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 2 | 400 µm | 3.06 mm | SMT | 1.6 mm | WAFFLE PACK | 100 mW | 215 °C | 324 kΩ | FIXED RESISTOR | 1206 | YES | THIN FILM | 30 ppm/°C | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1 % | 200 V | ||||||||||||||||||||||||||||||||||||||||||||
|
PHT1206E2492FGW
Vishay Intertechnologies
|
$6.9686 | Yes | Active | ANTI-SULFUR, HIGH PRECISION | e4 | -55 °C | 230 °C | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 2 | 400 µm | 3.06 mm | SMT | 1.6 mm | WAFFLE PACK | 100 mW | 215 °C | 24.9 kΩ | FIXED RESISTOR | 1206 | YES | THIN FILM | 30 ppm/°C | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1 % | 200 V | ||||||||||||||||||||||||||||||||||||||||||||
|
PHT1206E10R0FGW
Vishay Intertechnologies
|
$6.9686 | Yes | Active | ANTI-SULFUR | e4 | -55 °C | 230 °C | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 2 | 400 µm | 3.06 mm | SMT | 1.6 mm | WAFFLE PACK | 100 mW | 215 °C | 10 Ω | FIXED RESISTOR | 1206 | YES | THIN FILM | 30 ppm/°C | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1 % | 200 V | ||||||||||||||||||||||||||||||||||||||||||||
|
PHT1206E1873FGW
Vishay Intertechnologies
|
$6.9686 | Yes | Active | ANTI-SULFUR, HIGH PRECISION | e4 | -55 °C | 230 °C | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | Vishay | Rectangular | SURFACE MOUNT | 2 | 400 µm | 3.06 mm | SMT | 1.6 mm | WAFFLE PACK | 100 mW | 215 °C | 187 kΩ | FIXED RESISTOR | 1206 | YES | THIN FILM | 30 ppm/°C | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1 % | 200 V | |||||||||||||||||||||||||||||||||||||||||||
|
PHT1206E1502FGW
Vishay Intertechnologies
|
$6.9686 | Yes | Active | ANTI-SULFUR, HIGH PRECISION | e4 | -55 °C | 230 °C | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 2 | 400 µm | 3.06 mm | SMT | 1.6 mm | WAFFLE PACK | 100 mW | 215 °C | 15 kΩ | FIXED RESISTOR | 1206 | YES | THIN FILM | 30 ppm/°C | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1 % | 200 V | ||||||||||||||||||||||||||||||||||||||||||||
|
PHT1206E1023FGW
Vishay Intertechnologies
|
$6.9686 | Yes | Active | ANTI-SULFUR, HIGH PRECISION | e4 | -55 °C | 230 °C | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 2 | 400 µm | 3.06 mm | SMT | 1.6 mm | WAFFLE PACK | 100 mW | 215 °C | 102 kΩ | FIXED RESISTOR | 1206 | YES | THIN FILM | 30 ppm/°C | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1 % | 200 V |