Parametric results for: php12n10e under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: php12n10e
Select parts from the table below to compare.
Compare
Select Parts Part Number
PHP12N10E
Philips Semiconductors
PHP12N10E
NXP Semiconductors
PHP12N10E127
NXP Semiconductors
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Polarity/Channel Type Surface Mount
Configuration Number of Terminals
DS Breakdown Voltage-Min
Number of Elements Drain Current-Max (ID)
Drain-source On Resistance-Max
Additional Feature
Avalanche Energy Rating (Eas)
Feedback Cap-Max (Crss)
FET Technology Operating Mode
Power Dissipation Ambient-Max
Power Dissipation-Max (Abs)
Pulsed Drain Current-Max (IDM)
Transistor Application
Transistor Element Material
Turn-off Time-Max (toff)
Turn-on Time-Max (ton)
JEDEC-95 Code
JESD-30 Code
JESD-609 Code
Qualification Status
Operating Temperature-Max
Case Connection
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
Part Package Code
Pin Count
HTS Code
No Transferred N-CHANNEL NO SINGLE 1 14 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 75 W e0 175 °C Tin/Lead (Sn/Pb) PHILIPS SEMICONDUCTORS , unknown EAR99
No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 14 A 160 mΩ AVALANCHE RATED 70 mJ 100 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 75 W 75 W 56 A SWITCHING SILICON 145 ns 60 ns TO-220AB R-PSFM-T3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE NXP SEMICONDUCTORS FLANGE MOUNT, R-PSFM-T3 unknown EAR99 TO-220AB 3 8541.29.00.95
Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 14 A 160 mΩ 70 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 56 A SWITCHING SILICON TO-220AB R-PSFM-T3 Not Qualified DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE NXP SEMICONDUCTORS FLANGE MOUNT, R-PSFM-T3 unknown EAR99
Compare
PHP12N10E
Philips Semiconductors
Check for Price No Transferred N-CHANNEL NO SINGLE 1 14 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 75 W e0 175 °C Tin/Lead (Sn/Pb) PHILIPS SEMICONDUCTORS , unknown EAR99
PHP12N10E
NXP Semiconductors
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 14 A 160 mΩ AVALANCHE RATED 70 mJ 100 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 75 W 75 W 56 A SWITCHING SILICON 145 ns 60 ns TO-220AB R-PSFM-T3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE NXP SEMICONDUCTORS FLANGE MOUNT, R-PSFM-T3 unknown EAR99 TO-220AB 3 8541.29.00.95
PHP12N10E127
NXP Semiconductors
Check for Price Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 14 A 160 mΩ 70 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 56 A SWITCHING SILICON TO-220AB R-PSFM-T3 Not Qualified DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE NXP SEMICONDUCTORS FLANGE MOUNT, R-PSFM-T3 unknown EAR99