Filter Your Search
1 - 1 of 1 results
|
PHP00805E1561BST1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.56 kΩ | 0.1 % | 625 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | FLAME PROOF | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 380 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant |