Parametric results for: php00603e2231bst1 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: php00603e2231bst1
Select parts from the table below to compare.
Compare
Compare
PHP00603E2231BST1
Vishay Intertechnologies
Check for Price Yes Active 2.23 kΩ 0.1 % 375 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM FLAME PROOF 70 °C YES 75 V 155 °C -55 °C Rectangular 2 TR TIN SILVER COPPER OVER NICKEL WRAPAROUND 510 µm 1.63 mm 810 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay