Filter Your Search
1 - 2 of 2 results
|
PHKD6N02LT,518
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 20 V | 2 | 10.9 A | 35 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 4.17 W | SWITCHING | SILICON | MS-012AA | R-PDSO-G8 | e4 | Not Qualified | 2 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | NXP SEMICONDUCTORS | SOIC | PLASTIC, MS-012, SOP-8 | 8 | SOT96-1 | compliant | EAR99 | 8541.29.00.75 | |||
|
PHKD6N02LT,518
Nexperia
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 20 V | 2 | 10.9 A | 35 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 4.17 W | SWITCHING | SILICON | MS-012AA | R-PDSO-G8 | e4 | Not Qualified | 2 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | NEXPERIA | SOIC | PLASTIC, MS-012, SOP-8 | 8 | SOT96-1 | compliant | EAR99 | 8541.29.00.75 | Nexperia |