Filter Your Search
1 - 10 of 10 results
|
PHK28NQ03LT
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 23.7 A | 6.5 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 6.25 W | SWITCHING | SILICON | MS-012 | R-PDSO-G8 | Not Qualified | 2 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | SOIC | PLASTIC, SO-8 | 8 | compliant | EAR99 | ||||||||
|
PHK28NQ03LT,518
Nexperia
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 23.7 A | 6.5 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 6.25 W | SWITCHING | SILICON | MS-012 | R-PDSO-G8 | e4 | Not Qualified | 2 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | SOIC | SMALL OUTLINE, R-PDSO-G8 | 8 | EAR99 | SOT96-1 | 8541.29.00.75 | Nexperia | |||||||
|
PHK28NQ03LT,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 23.7 A | 6.5 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 6.25 W | SWITCHING | SILICON | MS-012 | R-PDSO-G8 | e4 | Not Qualified | 2 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | NXP SEMICONDUCTORS | SOIC | SMALL OUTLINE, R-PDSO-G8 | 8 | compliant | EAR99 | SOT96-1 | 8541.29.00.75 | NXP | ||||
|
PHK28NQ03LT
Nexperia
|
Check for Price | Yes | Obsolete | 2 | 260 | 30 | NEXPERIA | compliant | EAR99 | Nexperia | |||||||||||||||||||||||||||||||||
|
PHK28NQ03LT,118
Nexperia
|
Check for Price | Obsolete | SOIC | 8 | SOT96-1 | Nexperia | |||||||||||||||||||||||||||||||||||||
|
PHK24NQ04LT
Philips Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE | 1 | 21.2 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 6.25 W | 2 | 150 °C | 260 | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||||
|
PHK24NQ04LT
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 40 V | 1 | 21.2 A | 7.7 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 6.25 W | SWITCHING | SILICON | MS-012 | R-PDSO-G8 | Not Qualified | 2 | 150 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | SOIC | PLASTIC, SO-8 | 8 | compliant | EAR99 | ||||||||
|
PHK28NQ03LT,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE | 1 | 23.7 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 6.25 W | 2 | 150 °C | 260 | 30 | NXP SEMICONDUCTORS | SOIC | 8 | compliant | EAR99 | SOT96-1 | ||||||||||||||||||||||
|
PHK24NQ04LT,518
NXP Semiconductors
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 40 V | 1 | 21.2 A | 7.7 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | MS-012 | R-PDSO-G8 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | SOIC | SMALL OUTLINE, R-PDSO-G8 | 8 | unknown | EAR99 | |||||||||||||
|
PHK28NQ03LT
Philips Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE | 1 | 23.7 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 6.25 W | 2 | 150 °C | 260 | PHILIPS SEMICONDUCTORS | unknown | EAR99 |