Filter Your Search
1 - 2 of 2 results
|
PHB45NQ15T,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 45.1 A | 42 mΩ | 180 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 230 W | 90.2 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | IEC-60134 | 1 | 175 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | SINGLE | NXP SEMICONDUCTORS | D2PAK | PLASTIC, D2PAK-3/2 | 3 | SOT404 | not_compliant | EAR99 | ||||
|
PHB45NQ15T,118
Nexperia
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 45.1 A | 42 mΩ | 180 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 90.2 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | IEC-60134 | 1 | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | SINGLE | NEXPERIA | D2PAK | D2PAK-3/2 | 3 | SOT404 | not_compliant | EAR99 | 2017-02-01 | Nexperia |