Parametric results for: ph22 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 6,769 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: ph22
Select parts from the table below to compare.
Compare
Compare
PH2-20-UA
Adam Technologies Inc
$0.1542 Yes Active 20 2 2.54 mm 2 20 mΩ 3 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT BOARD CONNECTOR 1000VAC V NO 5 GΩ POLARIZED HOUSING e4 UL 94V-0 -55 °C 105 °C GOLD OVER NICKEL BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.197 inch 0.098 inch 1 inch 0.12 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40 Adam Tech
2PH2-28-U-SMT-.311-PP
Adam Technologies Inc
Check for Price Yes Contact Manufacturer 28 2 2.0066 mm 2 20 mΩ 1 A MALE 1000 Cycles BOARD POLYAMIDE AU ON NI STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 1000VAC V NO 5 GΩ e4 UL, CSA -40 °C 105 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier BRASS RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE RECTANGULAR 4.0894 mm FLASH inch SURFACE MOUNT 0.157 inch 0.106 inch 1.106 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40
PH2-265/115-222
On-Shore Technology Inc
Check for Price Active 22 2 2.54 mm MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO NO 94V-0 NO ONE GENERAL PURPOSE SOLDER ON SHORE TECHNOLOGY INC compliant EAR99 8536.69.40.40
PH2-265/115-487
On-Shore Technology Inc
Check for Price Active 48 2 2.54 mm MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO NO 94V-0 NO ONE GENERAL PURPOSE SOLDER ON SHORE TECHNOLOGY INC compliant EAR99 8536.69.40.40
APH-2-26-SDA-TN
Central Components Manufacturing
Check for Price Yes Yes Active 26 2 2.54 mm 2 10 mΩ 5 A MALE 1000 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 1000VAC V NO 5 GΩ NO NO NO UL -55 °C 125 °C RECEPTACLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm SOLDER 0.197 inch 0.1 inch 1.3 inch 0.12 inch CENTRAL COMPONENTS MANUFACTURING unknown
BPH-2-26-CSL-SG-TR
Central Components Manufacturing
Check for Price Yes Active BOARD CONNECTOR NO NO NO CENTRAL COMPONENTS MANUFACTURING unknown EAR99 8536.69.40.40
APH-2-28-RA-CSL-SG5
Central Components Manufacturing
Check for Price Active 2.54 mm MALE BOARD CONNECTOR NO NO NO CENTRAL COMPONENTS MANUFACTURING unknown EAR99 8536.69.40.40
PH2-250/080-747
On-Shore Technology Inc
Check for Price Active 74 2 2.54 mm MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO NO 94V-0 NO ONE GENERAL PURPOSE SOLDER ON SHORE TECHNOLOGY INC compliant EAR99 8536.69.40.40
PH2-276/116-202
On-Shore Technology Inc
Check for Price Active 20 2 2.54 mm MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO NO 94V-0 NO ONE GENERAL PURPOSE SOLDER ON SHORE TECHNOLOGY INC compliant EAR99 8536.69.40.40
PH2-276/116-205
On-Shore Technology Inc
Check for Price Active 20 2 2.54 mm MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO NO 94V-0 NO ONE GENERAL PURPOSE SOLDER ON SHORE TECHNOLOGY INC compliant EAR99 8536.69.40.40