Filter Your Search
1 - 6 of 6 results
|
PH2-14-TB
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 14 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | UL, CSA | -40 °C | 105 °C | TIN OVER COPPER | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.197 inch | 0.098 inch | 0.7 inch | 0.12 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
PH214TBHT
Methode Electronics Inc
|
Check for Price | Obsolete | 14 | 2 | 2.54 mm | 2 | 20 mΩ | 5 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN-PB ON CU | STRAIGHT | BOARD CONNECTOR | HI-TEMPERATURE INSULATOR | 1000VAC V | 17.792 N | 5 GΩ | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | ONE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.197 inch | 0.1 inch | 0.7 inch | 0.12 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||
|
PH214TBSMT
Methode Electronics Inc
|
Check for Price | Obsolete | 14 | 2 | 2.54 mm | 2 | 20 mΩ | MALE | 1000 Cycles | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN-PB ON CU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | 17.792 N | 5 GΩ | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | ONE | RECTANGULAR | 5.4864 mm | 100u inch | 0.197 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
PH2-14-TB-SMT
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 14 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | UL, CSA | -40 °C | 105 °C | TIN OVER COPPER | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 5.9944 mm | 100u inch | SURFACE MOUNT | 0.197 inch | 0.13 inch | 0.7 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
PH214TB
Methode Electronics Inc
|
Check for Price | Obsolete | 14 | 2 | 2.54 mm | 2 | 20 mΩ | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN-PB ON CU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | 17.792 N | 5 GΩ | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | ONE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.197 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
PH2-14-TB-HT
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 14 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | SN ON CU | STRAIGHT | BOARD CONNECTOR | ROHS COMPIANT | 1000VAC V | NO | 5 GΩ | e3 | UL, CSA | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.197 inch | 0.098 inch | 0.7 inch | 0.12 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |