Filter Your Search
1 - 3 of 3 results
|
PH1RA-07-UA-SMT
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 7 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | UL, CSA | -40 °C | 105 °C | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.098 inch | 0.278 inch | 0.7 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
PH1RA-07-UA-HT
Adam Technologies Inc
|
Check for Price | Yes | Active | 7 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | e4 | UL, CSA | -55 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.098 inch | 0.098 inch | 0.7 inch | 0.12 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
PH1RA-07-UA
Adam Technologies Inc
|
Check for Price | Yes | Active | 7 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -40 °C | 105 °C | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.098 inch | 0.098 inch | 0.7 inch | 0.118 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | Adam Tech |