Filter Your Search
1 - 4 of 4 results
|
PH103TAHT
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 2.54 mm | ADAM TECH | compliant | EAR99 | 8536.69.40.40 | BOARD CONNECTOR | MALE | NO | NO | NO | NO | NO | STRAIGHT | BOARD | ONE | 1 | GENERAL PURPOSE | SOLDER | 3 | 94V-0 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
PH1030CL
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | HIGH RELIABILITY, ULTRA-LOW RESISTANCE | SINGLE WITH BUILT-IN DIODE | e3 | R-PSSO-G4 | Not Qualified | 1 | 175 °C | 260 | 30 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | SINGLE | NXP SEMICONDUCTORS | not_compliant | EAR99 | SMALL OUTLINE, R-PSSO-G4 | 235 | 259 mJ | DRAIN | 30 V | 100 A | 1.4 mΩ | METAL-OXIDE SEMICONDUCTOR | MO-235 | ENHANCEMENT MODE | N-CHANNEL | 137 W | 1.03 kA | SWITCHING | SILICON | ||||||||||||||||||||||||||||||||
|
PH103
Renesas Electronics Corporation
|
Check for Price | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 860 nm | 12 mA | 50 mA | 30 V | SINGLE | 400 nA | YES | PHOTO DARLINGTON | 100 mW | 80 °C | -20 °C | RECTANGULAR | 5 mm | RENESAS ELECTRONICS CORP | not_compliant | 8541.40.70.80 | PLASTIC PACKAGE-2 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
PH103
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 1 | 2 mA | 30 V | SINGLE | 400 nA | PHOTO DARLINGTON | e0 | ROUND | Tin/Lead (Sn/Pb) | 2 mm | NEC ELECTRONICS AMERICA INC | compliant |