Filter Your Search
1 - 10 of 723 results
|
PH33NPO184K2J3
Presidio Components Inc
|
Check for Price | Active | -55 °C | 125 °C | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | 180 nF | CERAMIC CAPACITOR | CERAMIC | SURFACE MOUNT | Yes | 10 % | 2 | RECTANGULAR PACKAGE | 10 % | 50 V | YES | C0G | 30ppm/Cel ppm/°C | J BEND | |||||||||||||||||||||||||||||||||||||||||||||||||
|
PH336WBHT
Methode Electronics Inc
|
Check for Price | Obsolete | 36 | 3 | 2.54 mm | 3 | 20 mΩ | 5 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | e4 | UL, CSA | 94V-0 | -65 °C | 125 °C | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.295 inch | 0.1 inch | 0.12 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
PH3-33R-G30
Keltron Connector Company
|
Check for Price | Contact Manufacturer | 33 | 3 | 2.54 mm | 3 | 10 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.3 inch | 0.359 inch | 1.1 inch | 0.118 inch | KELTRON CONNECTOR CO | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
PH3-33S-G
Keltron Connector Company
|
Check for Price | Contact Manufacturer | 33 | 3 | 2.54 mm | 3 | 10 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.3 inch | 0.1 inch | 1.1 inch | 0.118 inch | KELTRON CONNECTOR CO | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
APH-3-36-SDA-GD
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 36 | 3 | 2.54 mm | 3 | 10 mΩ | 5 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | NO | NO | NO | UL | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.295 inch | 0.1 inch | 1.2 inch | 0.118 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | ||||||||||||||||||||||||||
|
PH330WBHT
Adam Technologies Inc
|
Check for Price | Obsolete | 30 | 3 | 2.54 mm | 3 | 20 mΩ | 5 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | e4 | UL, CSA | 94V-0 | -65 °C | 125 °C | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.295 inch | 0.1 inch | 0.12 inch | ADAM TECH | unknown | ||||||||||||||||||||||||||||
|
PH3-33S-SG
Keltron Connector Company
|
Check for Price | Contact Manufacturer | 33 | 3 | 2.54 mm | 3 | 10 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.3 inch | 0.1 inch | 1.1 inch | 0.118 inch | KELTRON CONNECTOR CO | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
PH339TBHT
Methode Electronics Inc
|
Check for Price | Obsolete | 39 | 3 | 2.54 mm | 3 | 20 mΩ | 5 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | SN-PB ON CU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | e4 | UL, CSA | 94V-0 | -65 °C | 125 °C | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.295 inch | 0.1 inch | 0.12 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
PH3-36-UA
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 36 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | e4 | UL, CSA | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.295 inch | 0.098 inch | 1.2 inch | 0.12 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
APH-3-39-RA-SDA-GD15
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 39 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 600VAC V | NO | 1 GΩ | NO | NO | NO | UL | -40 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.295 inch | 0.372 inch | 1.3 inch | 0.12 inch | CENTRAL COMPONENTS MANUFACTURING | unknown |