Filter Your Search
1 - 10 of 90 results
|
LPGM49SR-G40
Crane Connectors
|
Check for Price | No | Transferred | 49 | 1 | 2.0066 mm | 1 | MALE | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | POST LENGTH=0.157INCH | NO | e0 | UL | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.079 inch | 0.069 inch | 0.126 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
LPGM49SR-G37
Crane Connectors
|
Check for Price | No | Transferred | 49 | 1 | 2.0066 mm | 1 | 1 A | MALE | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | POST LENGTH=0.146INCH | 650VAC V | NO | 5 GΩ | e0 | UL | -65 °C | 220 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.079 inch | 0.069 inch | 3.855 inch | 0.126 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | |||
|
LPGM49SR-H37
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
LPGM49SR-T37
Crane Connectors
|
Check for Price | No | Transferred | 49 | 1 | 2.0066 mm | 1 | 1 A | MALE | BOARD | POLYETHYLENE | SN-PB ON NI | RIGHT ANGLE | BOARD CONNECTOR | POST LENGTH=0.146INCH | 650VAC V | NO | 5 GΩ | e0 | UL | -65 °C | 220 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | 100u inch | SOLDER | 0.079 inch | 0.069 inch | 3.855 inch | 0.126 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | |||
|
MPGM49SS-H27T20B70
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
PGM49SS-G40
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
MPGM49SS-H25TSB55
Crane Connectors
|
Check for Price | No | Transferred | 49 | 1 | 3.9878 mm | 2 | 1 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | HIGH TEMPERATURE | 650VAC V | NO | 5 GΩ | e0 | UL | -65 °C | 220 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | STAGGERED | 2.4892 mm | 30u inch | SURFACE MOUNT | 0.079 inch | 0.217 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | ||||
|
MPGM49SS-G25TSB55
Crane Connectors
|
Check for Price | No | Transferred | 49 | 1 | 3.9878 mm | 2 | 1 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | HIGH TEMPERATURE | 650VAC V | NO | 5 GΩ | e0 | UL | -65 °C | 220 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | STAGGERED | 2.4892 mm | 15u inch | SURFACE MOUNT | 0.079 inch | 0.217 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | ||||
|
MPGM49SS-H27T20B70
Crane Connectors
|
Check for Price | No | Transferred | 49 | 1 | 2.0066 mm | 1 | 1 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | DUAL INSULATOR | 650VAC V | NO | 5 GΩ | e0 | UL | -65 °C | 220 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.276 inch | 0.079 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | ||||
|
PGM49SS-F37TS
Crane Connectors
|
Check for Price | No | Transferred | 49 | 1 | 3.9878 mm | 2 | 1 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | MATING POST LENGTH=0.146INCH | 650VAC V | NO | 5 GΩ | e0 | UL | -65 °C | 220 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | STAGGERED | 2.4892 mm | 3u inch | SURFACE MOUNT | 0.079 inch | 0.059 inch | 3.856 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 |