Parametric results for: pfcw0805lf0349r9b under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: pfcw0805lf0349r9b
Select parts from the table below to compare.
Compare
Compare
PFC-W0805LF-03-49R9-B
TT Electronics Resistors
Check for Price Yes Yes Active 49.9 Ω 0.1 % 250 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION 70 °C YES 100 V e3 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER MATTE TIN OVER NICKEL WRAPAROUND 510 µm 2.06 mm 1.27 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30
PFC-W0805-LF-03-49R9-B
TT Electronics Resistors
Check for Price Yes Yes Active 49.9 Ω 0.1 % 250 mW 0805 SURFACE MOUNT FIXED RESISTOR THIN FILM PFC PRECISION 70 °C YES 100 V e3 150 °C -55 °C RECTANGULAR PACKAGE MATTE TIN OVER NICKEL WRAPAROUND INTERNATIONAL RESISTIVE CO INC , 0805 compliant