Filter Your Search
1 - 1 of 1 results
|
PFC-W1505R-07-1242-B
TT Electronics Resistors
|
Check for Price | No | Obsolete | 12.4 kΩ | 0.1 % | 350 mW | 1605 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 3.937 mm | 1.27 mm | TT ELECTRONICS PLC | SMT, 1605 | compliant | EAR99 |