Parametric results for: pfc-w1206r-03-2231-b under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: pfcw1206r032231b
Select parts from the table below to compare.
Compare
Compare
PFC-W1206-R-03-2231-B
TT Electronics Resistors
Check for Price No No Active 2.23 kΩ 0.1 % 333 mW 1206 SURFACE MOUNT FIXED RESISTOR THIN FILM PFC PRECISION 70 °C YES 200 V e0 150 °C -55 °C RECTANGULAR PACKAGE TIN LEAD OVER NICKEL WRAPAROUND INTERNATIONAL RESISTIVE CO INC , 1206 compliant
PFC-W1206R-03-2231-B
TT Electronics Resistors
Check for Price No No Active 2.23 kΩ 0.1 % 333 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V e0 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 610 µm 3.2 mm 1.6 mm TT ELECTRONICS PLC SMT, 1206 compliant EAR99 8533.21.00.30