Parametric results for: pfc-w1206lf-12-6650-b under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: pfcw1206lf126650b
Select parts from the table below to compare.
Compare
Compare
PFC-W1206LF-12-6650-B
TT Electronics Resistors
Check for Price Yes Yes Active 665 Ω 0.1 % 333 mW 1206 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION 70 °C YES 200 V e3 150 °C -65 °C Rectangular 2 TR, PAPER Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 610 µm 3.2 mm 1.6 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30
PFC-W1206-LF-12-6650-B
TT Electronics Resistors
Check for Price Yes Yes Active 665 Ω 0.1 % 333 mW 1206 SURFACE MOUNT FIXED RESISTOR THIN FILM PFC PRECISION 70 °C YES 200 V e3 150 °C -55 °C RECTANGULAR PACKAGE MATTE TIN OVER NICKEL WRAPAROUND INTERNATIONAL RESISTIVE CO INC , 1206 compliant