Filter Your Search
1 - 1 of 1 results
|
PFC-W0805RJ-03-1211-B
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.21 kΩ | 0.1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | PFC(GOLD) | YES | 100 V | e4 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | Gold (Au) | WRAPAROUND | 508 µm | 2.057 mm | 1.27 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |