Parametric results for: pfc-w0805lf-12-4992-a under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pfcw0805lf124992a
Select parts from the table below to compare.
Compare
Compare
PFC-W0805LF-12-4992-A
TT Electronics Resistors
Check for Price Yes Active 49.9 kΩ 0.05 % 250 mW 0805 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V e3 150 °C -65 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 510 µm 2.06 mm 1.27 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30