Parametric results for: pfc-w0603aslf-11-1041-b under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pfcw0603aslf111041b
Select parts from the table below to compare.
Compare
Compare
PFC-W0603ASLF-11-1041-B
TT Electronics Resistors
Check for Price Yes Active 1.04 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, PRECISION 70 °C YES 75 V e3 150 °C -65 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 510 µm 1.6 mm 790 µm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30