Parametric results for: pfc-w0402lf-03-1000-b under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pfcw0402lf031000b
Select parts from the table below to compare.
Compare
Compare
PFC-W0402LF-03-1000-B
TT Electronics Resistors
Check for Price Yes Yes Active 100 Ω 0.1 % 50 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION 70 °C YES 75 V e3 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1.02 mm 530 µm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00