Filter Your Search
1 - 3 of 3 results
|
PF24731.62OHM1%
Riedon
|
Check for Price | Yes | Contact Manufacturer | 1.62 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NO | 700 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WIRE | 800 µm | 14.5 mm | 10.9 mm | 20 mm | 16 mm | 4.8 mm | RIEDON INC | compliant | ||
|
PF247316.2OHM1%
Riedon
|
Check for Price | Yes | Contact Manufacturer | 16.2 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NO | 700 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WIRE | 800 µm | 14.5 mm | 10.9 mm | 20 mm | 16 mm | 4.8 mm | RIEDON INC | compliant | ||
|
PF2473162OHM1%
Riedon
|
Check for Price | Yes | Contact Manufacturer | 162 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NO | 700 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WIRE | 800 µm | 14.5 mm | 10.9 mm | 20 mm | 16 mm | 4.8 mm | RIEDON INC | compliant |