Parametric results for: pf10 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 267 results

All Filters
|
139111203039
-
1412334
-
0.0041000.004255075100
-
10010 0001002 5755 0507 52510 000
-
Manufacturer Part Number: pf10
Select parts from the table below to compare.
Compare
Select Parts Part Number
PF102V500AF2B
Cornell Dubilier Electronics Inc
PF1000A-360
TDK-Lambda Corporation
PF10-22
Torotel Products Inc
PF10-M-19
Torotel Products Inc
PF1015TEV
KEC
PF10-L-24
Torotel Products Inc
PF1010UDF8
KEC
PF1005UDF12B
KEC
PF1007
Hitachi Ltd
PF10-W-32
Torotel Products Inc
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Polarity Surface Mount
Technology Additional Feature
Number of Functions JESD-30 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Mounting Feature
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Capacitance Capacitor Type
Diameter
Dielectric Material ESR
Leakage Current
Length
Negative Tolerance
Positive Tolerance
Rated (DC) Voltage (URdc)
Tan Delta
Terminal Shape
Analog IC - Other Type
Input Voltage-Max
Input Voltage-Min
Input Voltage-Nom Number of Outputs Output Voltage-Nom Package Code
Temperature Grade
Total Power Output-Max
Trim/Adjustable Output
Core Material DC Resistance
Inductance-Nom (L) Inductor Application
Inductor Type
Package Diameter
Package Length
Shape/Size Description
Shielded
Special Feature
Terminal Placement
Test Frequency
Tolerance Approvals
DC Resistance-Max
Filter Type
Height
Mounting Type
Output Impedance Width
Package Equivalence Code
Power Supplies
Yes Yes Active POLARIZED NO 55 °C -20 °C CHASSIS MOUNT 2 CYLINDRICAL PACKAGE Screw Ends CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.40 Cornell Dubilier 1 mF ALUMINUM ELECTROLYTIC CAPACITOR 35 mm ALUMINUM (WET) 199 mΩ 1 mA 143 mm 10 % 20 % 500 V 0.15 BINDING POST
Yes Yes Transferred NO HYBRID 1 R-XXMA-X5 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY UNSPECIFIED UNSPECIFIED TDK-LAMBDA CORP Module-5 compliant EAR99 AC-DC POWER FACTOR CORRECTION MODULE 265 V 85 V 100 V 1 360 V XMA OTHER 1.008 kW NO
Obsolete NO 1 125 °C -55 °C 2 Toroidal TOROTEL PRODUCTS INC unknown EAR99 8504.50.80.00 WIRE MOLYBDENUM PERMALLOY 30 Ω 200 mH RF INDUCTOR GENERAL PURPOSE INDUCTOR 30.48 mm 15.24 mm DISK PACKAGE YES STANDARD: MIL-T-27 RADIAL 1 kHz 1 %
Obsolete NO 1 125 °C -55 °C 2 Toroidal TOROTEL PRODUCTS INC unknown EAR99 8504.50.80.00 WIRE MOLYBDENUM PERMALLOY 18.1 Ω 120 mH RF INDUCTOR GENERAL PURPOSE INDUCTOR 30.48 mm 15.24 mm DISK PACKAGE YES STANDARD: MIL-T-27 RADIAL 1 kHz 1 %
Active KEC CORP unknown EAR99 8541.10.00.50
Obsolete NO 1 125 °C -55 °C 2 Toroidal TOROTEL PRODUCTS INC unknown EAR99 8504.50.80.00 WIRE MOLYBDENUM PERMALLOY 47.2 Ω 300 mH RF INDUCTOR GENERAL PURPOSE INDUCTOR 30.48 mm 15.24 mm DISK PACKAGE YES STANDARD: MIL-T-27 RADIAL 1 kHz 1 %
Obsolete PI TYPE CIRCUIT 4 KEC CORP unknown EAR99 8504.50.80.00 20 µF 1.8 mm IEC 120 Ω DATA LINE FILTER 500 µm SURFACE MOUNT 50 OHM Ω 1.2 mm
Obsolete PI-TYPE CIRCUIT 6 12 KEC CORP unknown EAR99 8504.50.80.00 10 µF 2.5 mm IEC 120 Ω DATA LINE FILTER 500 µm SURFACE MOUNT 50 OHM Ω 1.35 mm
Obsolete HYBRID HITACHI LTD FLNG(UNSPEC) unknown FLNG(UNSPEC) 12.5 V
Obsolete NO 1 125 °C -55 °C 2 Toroidal TOROTEL PRODUCTS INC unknown EAR99 8504.50.80.00 WIRE MOLYBDENUM PERMALLOY 183 Ω 1.2 H RF INDUCTOR GENERAL PURPOSE INDUCTOR 30.48 mm 15.24 mm DISK PACKAGE YES STANDARD: MIL-T-27 RADIAL 1 kHz 1 %
Compare
PF102V500AF2B
Cornell Dubilier Electronics Inc
$43.4162 Buy Yes Yes Active POLARIZED NO 55 °C -20 °C CHASSIS MOUNT 2 CYLINDRICAL PACKAGE Screw Ends CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.40 Cornell Dubilier 1 mF ALUMINUM ELECTROLYTIC CAPACITOR 35 mm ALUMINUM (WET) 199 mΩ 1 mA 143 mm 10 % 20 % 500 V 0.15 BINDING POST
PF1000A-360
TDK-Lambda Corporation
$211.7194 Buy Yes Yes Transferred NO HYBRID 1 R-XXMA-X5 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY UNSPECIFIED UNSPECIFIED TDK-LAMBDA CORP Module-5 compliant EAR99 AC-DC POWER FACTOR CORRECTION MODULE 265 V 85 V 100 V 1 360 V XMA OTHER 1.008 kW NO
PF10-22
Torotel Products Inc
Check for Price Buy Obsolete NO 1 125 °C -55 °C 2 Toroidal TOROTEL PRODUCTS INC unknown EAR99 8504.50.80.00 WIRE MOLYBDENUM PERMALLOY 30 Ω 200 mH RF INDUCTOR GENERAL PURPOSE INDUCTOR 30.48 mm 15.24 mm DISK PACKAGE YES STANDARD: MIL-T-27 RADIAL 1 kHz 1 %
PF10-M-19
Torotel Products Inc
Check for Price Buy Obsolete NO 1 125 °C -55 °C 2 Toroidal TOROTEL PRODUCTS INC unknown EAR99 8504.50.80.00 WIRE MOLYBDENUM PERMALLOY 18.1 Ω 120 mH RF INDUCTOR GENERAL PURPOSE INDUCTOR 30.48 mm 15.24 mm DISK PACKAGE YES STANDARD: MIL-T-27 RADIAL 1 kHz 1 %
PF1015TEV
KEC
Check for Price Buy Active KEC CORP unknown EAR99 8541.10.00.50
PF10-L-24
Torotel Products Inc
Check for Price Buy Obsolete NO 1 125 °C -55 °C 2 Toroidal TOROTEL PRODUCTS INC unknown EAR99 8504.50.80.00 WIRE MOLYBDENUM PERMALLOY 47.2 Ω 300 mH RF INDUCTOR GENERAL PURPOSE INDUCTOR 30.48 mm 15.24 mm DISK PACKAGE YES STANDARD: MIL-T-27 RADIAL 1 kHz 1 %
PF1010UDF8
KEC
Check for Price Buy Obsolete PI TYPE CIRCUIT 4 KEC CORP unknown EAR99 8504.50.80.00 20 µF 1.8 mm IEC 120 Ω DATA LINE FILTER 500 µm SURFACE MOUNT 50 OHM Ω 1.2 mm
PF1005UDF12B
KEC
Check for Price Buy Obsolete PI-TYPE CIRCUIT 6 12 KEC CORP unknown EAR99 8504.50.80.00 10 µF 2.5 mm IEC 120 Ω DATA LINE FILTER 500 µm SURFACE MOUNT 50 OHM Ω 1.35 mm
PF1007
Hitachi Ltd
Check for Price Buy Obsolete HYBRID HITACHI LTD FLNG(UNSPEC) unknown FLNG(UNSPEC) 12.5 V
PF10-W-32
Torotel Products Inc
Check for Price Buy Obsolete NO 1 125 °C -55 °C 2 Toroidal TOROTEL PRODUCTS INC unknown EAR99 8504.50.80.00 WIRE MOLYBDENUM PERMALLOY 183 Ω 1.2 H RF INDUCTOR GENERAL PURPOSE INDUCTOR 30.48 mm 15.24 mm DISK PACKAGE YES STANDARD: MIL-T-27 RADIAL 1 kHz 1 %