Parametric results for: pesd5v under Transient Suppressors

Filter Your Search

1 - 10 of 562 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: pesd5v
Select parts from the table below to compare.
Compare
Compare
PESD5V0S1BL,315
Nexperia
$0.0085 Yes Active SILICON 5.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE LOW CAPACITANCE 9.5 V 130 W R-PBCC-N2 e3 IEC-60134; IEC-61000-4-5 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NEXPERIA DFN 1 X 0.60 MM, 0.50 MM HEIGHT, ULTRA SMALL, LEADLESS, PLASTIC PACKAGE-2 2 SOD882 compliant EAR99 8541.10.00.50 2017-02-01 Nexperia
PESD5V0U1UT,215
Nexperia
$0.0211 Yes Active SILICON 7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 8.2 V 80 W R-PDSO-G3 e3 IEC-60134; IEC-61000-4-2; IEC-61000-4-5 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 8541.10.00.50 2017-02-01 Nexperia
PESD5V0H1BSFYL
Nexperia
$0.0451 Yes Active 5 V 50 nA 10 V SILICON 6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 35 W 5 V R-PBCC-N2 IEC-60134; IEC-61643-321; IEC-61000-4-2, 4-5 1 125 °C -40 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NO LEAD BOTTOM NEXPERIA DSN0603-2, 2 PIN 2 SOD962-2 compliant Nexperia
PESD5V0U1UA,115
Nexperia
$0.0541 Yes Active SILICON 5.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 8.8 V R-PDSO-G2 e3 AEC-Q101; IEC-60134; IEC-61000-4-2 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SOD 2 SOD323 compliant EAR99 8541.10.00.50 Nexperia
PESD5V0X2UAMYL
Nexperia
$0.0575 Yes Active SILICON 7.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 5 V 2 AVALANCHE IEC-61643-321 10 V R-PBCC-N3 e3 AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 1 150 °C -65 °C 260 30 ANODE 3 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NEXPERIA DFN SC-101, DFN1006-3, 3 PIN 3 SOT883 compliant Nexperia
PESD5V0L4UG,115
Nexperia
$0.0649 Yes Active 300 mW SILICON 6.46 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 4 ELEMENTS YES 5 V 4 AVALANCHE 7.14 V 30 W R-PDSO-G5 e3 IEC-60134; IEC-61000-4-2, 4-5 1 150 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TSSOP 5 SOT353 compliant EAR99 8541.10.00.50 2017-02-01 Nexperia
PESD5V0F1BRSFYL
Nexperia
$0.0658 Yes Active SILICON 6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 10 V 28 W R-PDSO-N6 IEC-60134; IEC-61000-4-2, 4-5 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NO LEAD DUAL NEXPERIA DSN0603-2, 2 PIN 2 SOD962 compliant Nexperia
PESD5V0S1UA,115
Nexperia
$0.0713 Yes Active 500 mW SILICON 6.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 7.3 V 890 W R-PDSO-G2 e3 AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SOD PLASTIC, SC-76, 2 PIN 2 SOD323 compliant EAR99 8541.10.00.50 2017-02-01 Nexperia
PESD5V0L1UL,315
Nexperia
$0.0817 Yes Active 12 V 25 pF 100 nA 6.8 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE LOW CAPACITANCE 7.2 V 42 W 5 V R-PDSO-N2 e3 AEC-Q101 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN NO LEAD DUAL NEXPERIA DFN SOD-882, 2 PIN 2 SOD882 compliant Nexperia
PESD5V0C1USFYL
Nexperia
$0.0830 Yes Active SILICON 5.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE IEC-61643-321 R-PBCC-N2 IEC-60134; IEC-61000-4-2, 4-5 1 125 °C -40 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NO LEAD BOTTOM NEXPERIA DSN0603-2, 2 PIN 2 SOD962-2 compliant Nexperia