Filter Your Search
1 - 2 of 2 results
|
PESD3V3L5UV,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 12 V | 300 nA | 5.6 V | SILICON | 5.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 3.3 V | 5 | AVALANCHE | LOW CAPACITANCE | 5.9 V | 25 W | 3.3 V | Not Qualified | R-PDSO-F6 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NXP SEMICONDUCTORS | SOT | ULTRA SMALL, PLASTIC, 6 PIN | 6 | SOT666 | compliant | EAR99 | 8541.10.00.50 | ||||
|
PESD3V3L5UV,115
Nexperia
|
Check for Price | Active | 10 V | 300 nA | 5.6 V | SILICON | 5.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 3.3 V | 5 | AVALANCHE | 5.9 V | 25 W | 3.3 V | R-PDSO-F6 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOT | R-PDSO-F6 | 6 | SOT666 | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia |