Filter Your Search
1 - 10 of 34 results
|
PESD2CANFD24L-TR
Nexperia
|
$0.0468 | Yes | Active | 41 V | 50 nA | 30.5 V | SILICON | 25.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 24 V | 2 | AVALANCHE | ULTRA LOW CAPACITANCE | 35.5 V | 24 V | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | TO-236AB | 1 | 175 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | Nexperia | ||||||||
|
PESD2CANFD24V-TR
Nexperia
|
$0.0580 | Yes | Active | 42 V | 50 nA | 30 V | SILICON | 25.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 24 V | 2 | AVALANCHE | LOW CAPACITANCE | 35.5 V | 24 V | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | TO-236AB | 1 | 175 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | Nexperia | ||||||||
|
PESD2CANFD24V-QBZ
Nexperia
|
$0.1510 | Yes | Active | 42 V | 50 nA | 30.5 V | SILICON | 25.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 24 V | 2 | AVALANCHE | LOW CAPACITANCE | 35.5 V | 24 V | R-PDSO-N3 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | MO-340BA | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | SOT-8015, DFN1110D-3, 3 PIN | SOT8015 | compliant | Nexperia | |||||||||
|
PESD2CAN,215
NXP Semiconductors
|
$0.2068 | Yes | Transferred | 41 V | 28 V | SILICON | 26.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 30.3 V | 230 W | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
PESD2CAN,215
Nexperia
|
$0.2079 | Yes | Not Recommended | 41 V | 10 nA | 28 V | SILICON | 26.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 24 V | 2 | AVALANCHE | 30.3 V | 230 W | 24 V | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | PLASTIC PACKAGE, SOT-23, 3 PIN | 3 | SOT23 | compliant | Nexperia | EAR99 | 8541.10.00.50 | ||||||
|
PESD2CANFD24U-QC
Nexperia
|
Check for Price | Active | e3 | AEC-Q101 | 1 | 260 | 30 | TIN | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | 2020-09-30 | ||||||||||||||||||||||||||||||||||||
|
PESD2CANFD27V-QB
Nexperia
|
Check for Price | Active | e3 | AEC-Q101 | 1 | 260 | 30 | TIN | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | 2020-09-30 | ||||||||||||||||||||||||||||||||||||
|
PESD2CANFD24V-QB
Nexperia
|
Check for Price | Active | 42 V | 50 nA | 30.5 V | SILICON | 25.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 24 V | 2 | AVALANCHE | LOW CAPACITANCE | 35.5 V | 24 V | R-PDSO-N3 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | MO-340BA | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | 2020-09-30 | ||||||||||
|
PESD2CANFD24L-U
Nexperia
|
Check for Price | Yes | Active | 41 V | 50 nA | 30.5 V | SILICON | 25.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 24 V | 2 | AVALANCHE | ULTRA LOW CAPACITANCE | 35.5 V | 24 V | R-PDSO-G3 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | 1 | 175 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-70, SOT-323, 3 PIN | compliant | |||||||||||||||
|
PESD2CAN
Galaxy Microelectronics
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown |