Filter Your Search
1 - 10 of 16 results
|
PESD1LINZ
Nexperia
|
$0.0841 | Not Recommended | SILICON | 25.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT, PART NUMBER WITH 15V ALSO AVAILABLE | 30.3 V | 160 W | R-PDSO-G2 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SOD | R-PDSO-G2 | 2 | SOD323 | compliant | Nexperia | ||||||||||||||||
|
PESD1LIN,135
Nexperia
|
$0.0883 | Not Recommended | SILICON | 25.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT, PART NUMBER WITH 15V ALSO AVAILABLE | 30.3 V | 160 W | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD | R-PDSO-G2 | 2 | SOD323 | compliant | Nexperia | EAR99 | 8541.10.00.50 | 2017-02-01 | ||||||||||
|
PESD1LIN,115
Nexperia
|
$0.1336 | Yes | Not Recommended | 70 V | 50 nA | 27.8 V | SILICON | 25.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT, PART NUMBER WITH 15V ALSO AVAILABLE | 30.3 V | 160 W | 24 V | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD | PLASTIC, SC-76, 2 PIN | 2 | SOD323 | compliant | Nexperia | EAR99 | 8541.10.00.50 | 2017-02-01 | ||||
|
PESD1LIN,135
NXP Semiconductors
|
$0.2096 | Yes | Transferred | 70 V | 27.8 V | SILICON | 25.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 30.3 V | 160 W | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | SOD | PLASTIC, SC-76, 2 PIN | 2 | SOD323 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
PESD1LIN-T7
ProTek Devices
|
Check for Price | Yes | Active | SILICON | 17.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 200 W | R-PDSO-G2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PROTEK DEVICES | R-PDSO-G2 | compliant | ProTek Devices | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
PESD1LIN
Nexperia
|
Check for Price | Yes | Not Recommended | SILICON | 25.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT, PART NUMBER WITH 15V ALSO AVAILABLE | 30.3 V | 160 W | R-PDSO-G2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-76, 2 PIN | compliant | Nexperia | EAR99 | 8541.10.00.50 | 2017-02-01 | |||||||||||||
|
PESD1LIN,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 70 V | 27.8 V | SILICON | 25.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT, PART NUMBER WITH 15V ALSO AVAILABLE | 30.3 V | 160 W | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | SOD | PLASTIC, SC-76, 2 PIN | 2 | SOD323 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
PESD1LIN
Rectron Semiconductor
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
PESD1LINV
Rectron Semiconductor
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
PESD1LIN
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 30.3 V | SILICON | 25.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT, PART NUMBER WITH 15V ALSO AVAILABLE | 30.3 V | 160 W | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | SC-76 | PLASTIC, SC-76, 2 PIN | 2 | compliant | NXP | EAR99 | 8541.10.00.50 |