Parametric results for: pesd1can under Transient Suppressors

Filter Your Search

1 - 10 of 18 results

|
-
Manufacturer Part Number: pesd1can
Select parts from the table below to compare.
Compare
Compare
PESD1CAN,215
NXP Semiconductors
$0.0597 Yes Transferred 70 V 27.8 V SILICON 25.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMMON CATHODE, 2 ELEMENTS YES 24 V 2 AVALANCHE 30.3 V 200 W Not Qualified R-PDSO-G3 e3 AEC-Q101, IEC-60134; IEC-61000-4-2, 4-5 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NXP SEMICONDUCTORS TO-236 PLASTIC, SMD, 3 PIN 3 SOT23 compliant EAR99 8541.10.00.50
PESD1CANVL
Nexperia
$0.1112 Not Recommended 70 V 27.8 V SILICON 25.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMMON CATHODE, 2 ELEMENTS YES 24 V 2 AVALANCHE 30.3 V 200 W 24 V R-PDSO-G3 AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA TO-236 R-PDSO-G3 3 SOT23 compliant Nexperia
PESD1CAN,215
Nexperia
$0.1396 Yes Not Recommended 70 V 50 nA 27.8 V SILICON 25.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMMON CATHODE, 2 ELEMENTS YES 24 V 2 AVALANCHE 30.3 V 200 W 24 V Not Qualified R-PDSO-G3 e3 AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 PLASTIC, SMD, 3 PIN 3 SOT23 compliant EAR99 8541.10.00.50 Nexperia
PESD1CAN
NXP Semiconductors
$0.1429 Yes Yes Transferred 70 V 27.8 V SILICON 25.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMMON CATHODE, 2 ELEMENTS YES 24 V 2 AVALANCHE 30.3 V 200 W Not Qualified R-PDSO-G3 e3 AEC-Q101, IEC-60134; IEC-61000-4-2, 4-5 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL NXP SEMICONDUCTORS SOT-23 PLASTIC, SMD, 3 PIN 3 compliant EAR99 8541.10.00.50 NXP
PESD1CAN-UX
Nexperia
$0.1864 Yes Not Recommended 50 V 50 nA 27.8 V SILICON 25.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMMON CATHODE, 2 ELEMENTS YES 24 V 2 AVALANCHE IEC-61643-321 30.3 V 150 W 24 V R-PDSO-G3 e3 AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-70 SC-70, SOT-323, 3 PIN 3 SOT323 compliant Nexperia 2017-02-01
PESD1CANG
Galaxy Microelectronics
Check for Price Active 70 V 50 nA 27.8 V SILICON 25.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMMON CATHODE, 2 ELEMENTS YES 24 V 2 AVALANCHE 30.3 V 200 W 24 V R-PDSO-G3 IEC-61000-4-2,4-5 125 °C -65 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD unknown EAR99 8541.10.00.50
PESD1CAN
Philips Semiconductors
Check for Price Yes Transferred 70 V 27.8 V SILICON 25.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMMON CATHODE, 2 ELEMENTS YES 24 V 2 AVALANCHE 30.3 V 200 W R-PDSO-G3 AEC-Q101, IEC-60134; IEC-61000-4-2, 4-5 TO-236AB 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PHILIPS SEMICONDUCTORS unknown EAR99 8541.10.00.50
PESD1CAN-UX
NXP Semiconductors
Check for Price Yes Transferred 50 V 27.8 V SILICON 25.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMMON CATHODE, 2 ELEMENTS YES 24 V 2 AVALANCHE 30.3 V 150 W R-PDSO-G3 AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NXP SEMICONDUCTORS SC-70 ROHS COMPLIANT, PLASTIC, SC-70, 3 PIN 3 SOT323 compliant NXP
PESD1CAN-U
Nexperia
Check for Price Yes Not Recommended 50 V 50 nA 27.8 V SILICON 25.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMMON CATHODE, 2 ELEMENTS YES 24 V 2 AVALANCHE IEC-61643-321 30.3 V 150 W 24 V R-PDSO-G3 e3 AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-70, SOT-323, 3 PIN compliant EAR99 8541.10.00.50 Nexperia 2017-02-01
PESD1CAN,235
NXP Semiconductors
Check for Price Transferred 70 V 27.8 V SILICON 25.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMMON CATHODE, 2 ELEMENTS YES 24 V 2 AVALANCHE 30.3 V 200 W R-PDSO-G3 AEC-Q101, IEC-60134; IEC-61000-4-2, 4-5 TO-236AB 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NXP SEMICONDUCTORS R-PDSO-G3 unknown EAR99 8541.10.00.50