Filter Your Search
1 - 4 of 4 results
|
PEH200OV439TMB2
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 3.9 mF | 420 V | 14.9 A | 20 % | 22 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.918 mA | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Box | NO | BINDING POST | 75 mm | 145 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 | |||
|
PEH200OV4330MB2
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 3.3 mF | 420 V | 14 A | 20 % | 22 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 8.158 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | SCREW | 75 mm | 145 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 | KEMET | ||||
|
PEH200OV439TMU2
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 3.9 mF | 420 V | 14.9 A | 20 % | 22 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.918 mA | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Box | NO | BINDING POST | 75 mm | 145 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 | |||
|
PEH200OV4330MU2
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 3.3 mF | 420 V | 14 A | 20 % | 22 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 8.158 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | SCREW | 75 mm | 145 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 | KEMET |