Filter Your Search
1 - 6 of 6 results
|
PEEL22CV10AZSI-25
Integrated Circuit Technology Corp
|
Check for Price | No | Transferred | 5 V | 25 ns | 22 | 10 | 11 | 10 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 33.3 MHz | 133 | MACROCELL | 5.5 V | 4.5 V | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.64 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | |||||
|
PEEL22CV10AZSI-25L
Anachip Corporation
|
Check for Price | Yes | Transferred | 5 V | 25 ns | 22 | 10 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | PAL-TYPE | 33.3 MHz | 133 | MACROCELL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | ANACHIP CORP | unknown | 8542.39.00.01 | |||||||||||||||||
|
PEEL22CV10AZSI-25L
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 5 V | 25 ns | 11 | 10 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 33.3 MHz | MACROCELL | 5.5 V | 4.5 V | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.64 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOIC | SOP, | 24 | unknown | 8542.39.00.01 | ||||||||||||
|
PEEL22CV10AZSI-25L
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5 V | 25 ns | 22 | 10 | 11 | 10 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 33.3 MHz | 133 | MACROCELL | 5.5 V | 4.5 V | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.64 mm | DIODES INC | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | EAR99 | ||
|
PEEL22CV10AZSI-25
Diodes Incorporated
|
Check for Price | No | Obsolete | 5 V | 25 ns | 22 | 10 | 11 | 10 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 33.3 MHz | 133 | MACROCELL | 5.5 V | 4.5 V | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.64 mm | DIODES INC | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | EAR99 | ||||
|
PEEL22CV10AZSI-25
Anachip Corporation
|
Check for Price | No | Transferred | 5 V | 25 ns | 22 | 10 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | PAL-TYPE | 33.3 MHz | 133 | MACROCELL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ANACHIP CORP | unknown | 8542.39.00.01 |