Filter Your Search
1 - 10 of 12 results
|
PEEL18LV8ZSI-15
Anachip Corporation
|
Check for Price | No | Transferred | 20 ns | 18 | 8 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | PAL-TYPE | 41.67 MHz | 113 | MACROCELL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ANACHIP CORP | unknown | 8542.39.00.01 | 11.5 | 624.9 | 7186.35 | 11.5 | Industrial: -40C to +85C | ||||||||||||||||||
|
PEEL18LV8ZSI-15L
Anachip Corporation
|
Check for Price | Yes | Transferred | 20 ns | 18 | 8 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | PAL-TYPE | 41.67 MHz | 113 | MACROCELL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | ANACHIP CORP | unknown | 8542.39.00.01 | 11.5 | 624.9 | 7186.35 | 11.5 | Industrial: -40C to +85C | RoHS 2 (2011/65/EU) | ||||||||||||||||||
|
PEEL18LV8ZSI-15L
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 3 V | 15 ns | 18 | 8 | 9 | 8 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 9 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 31.25 MHz | 113 | MACROCELL | 3.6 V | 2.7 V | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.64 mm | DIODES INC | unknown | 8542.39.00.01 | 11.5 | 624.9 | 7186.35 | 11.5 | Industrial: -40C to +85C | RoHS 2 (2011/65/EU) | SOIC | SOP, SOP20,.4 | 20 | EAR99 | ||
|
PEEL18LV8ZSI-35
Diodes Incorporated
|
Check for Price | No | Obsolete | 3 V | 35 ns | 18 | 8 | 9 | 8 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 9 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 17.9 MHz | 113 | MACROCELL | 3.6 V | 2.7 V | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.64 mm | DIODES INC | unknown | 8542.39.00.01 | 11.5 | 624.9 | 7186.35 | 11.5 | Industrial: -40C to +85C | SOIC | SOP, SOP20,.4 | 20 | EAR99 | |||||
|
PEEL18LV8ZSI-15
Integrated Circuit Technology Corp
|
Check for Price | No | Transferred | 3 V | 15 ns | 18 | 8 | 9 | 8 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 9 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 31.25 MHz | 113 | MACROCELL | 3.6 V | 2.7 V | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.64 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | unknown | 8542.39.00.01 | 11.5 | 624.9 | 7186.35 | 11.5 | Industrial: -40C to +85C | SOIC | SOP, SOP20,.4 | 20 | ||||||
|
PEEL18LV8ZSI-35L
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 3 V | 35 ns | 9 | 8 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 9 DEDICATED INPUTS, 8 I/O | 17.9 MHz | MACROCELL | 3.6 V | 2.7 V | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.64 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | unknown | 8542.39.00.01 | 11.5 | 624.9 | 7186.35 | 11.5 | Industrial: -40C to +85C | SOIC | SOP, | 20 | |||||||||||||
|
PEEL18LV8ZSI-35L
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 3 V | 35 ns | 18 | 8 | 9 | 8 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 9 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 17.9 MHz | 113 | MACROCELL | 3.6 V | 2.7 V | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.64 mm | DIODES INC | unknown | 8542.39.00.01 | 11.5 | 624.9 | 7186.35 | 11.5 | Industrial: -40C to +85C | RoHS 2 (2011/65/EU) | SOIC | SOP, SOP20,.4 | 20 | EAR99 | ||
|
PEEL18LV8ZSI-15
Diodes Incorporated
|
Check for Price | No | Obsolete | 3 V | 15 ns | 18 | 8 | 9 | 8 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 9 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 31.25 MHz | 113 | MACROCELL | 3.6 V | 2.7 V | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.64 mm | DIODES INC | unknown | 8542.39.00.01 | 11.5 | 624.9 | 7186.35 | 11.5 | Industrial: -40C to +85C | SOIC | SOP, SOP20,.4 | 20 | EAR99 | |||||
|
PEEL18LV8ZSI-35L
Anachip Corporation
|
Check for Price | Yes | Transferred | 40 ns | 18 | 8 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | PAL-TYPE | 25.6 MHz | 113 | MACROCELL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | ANACHIP CORP | unknown | 8542.39.00.01 | 11.5 | 624.9 | 7186.35 | 11.5 | Industrial: -40C to +85C | RoHS 2 (2011/65/EU) | ||||||||||||||||||
|
PEEL18LV8ZSI-35
Integrated Circuit Technology Corp
|
Check for Price | No | Transferred | 3 V | 35 ns | 18 | 8 | 9 | 8 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 9 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 17.9 MHz | 74 | MACROCELL | 3.6 V | 2.7 V | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.64 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | unknown | 8542.39.00.01 | 11.5 | 624.9 | 7186.35 | 11.5 | Industrial: -40C to +85C | SOIC | SOP, SOP20,.4 | 20 |