Filter Your Search
1 - 3 of 3 results
|
PEEL18CV8T-15L
Diodes Incorporated
|
Check for Price Buy | Yes | Obsolete | 5 V | 15 ns | 18 | 8 | 9 | 8 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 9 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 41.6 MHz | 74 | MACROCELL | 5.25 V | 4.75 V | R-PDSO-G20 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | DIODES INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | unknown | EAR99 | 8542.39.00.01 | |||
|
PEEL18CV8T-15L
Anachip Corporation
|
Check for Price Buy | Yes | Transferred | 5 V | 15 ns | 18 | 8 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | PAL-TYPE | 41.6 MHz | 74 | MACROCELL | R-PDSO-G20 | Not Qualified | 70 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | ANACHIP CORP | unknown | 8542.39.00.01 | |||||||||||||||||||
|
PEEL18CV8T-15L
Integrated Circuit Technology Corp
|
Check for Price Buy | Transferred | 5 V | 15 ns | 9 | 8 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 9 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | 41.6 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | TSSOP | TSSOP, | 20 | unknown | 8542.39.00.01 |