Filter Your Search
1 - 10 of 24 results
|
PE7745TW-170.001M
Pletronics Inc
|
Check for Price | Yes | Active | 170 MHz | 50 % | 50 OHM | 2.5 V | PECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 1 ns | NO | 1 ns | 90 mA | 2.625 V | 2.375 V | 55/45 % | 80 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7mm x 5mm x 1.9mm | PLETRONICS INC | compliant | Clock | |||||
|
PE7745TW-250.000M
Pletronics Inc
|
Check for Price | Yes | Active | 250 MHz | 50 % | 50 OHM | 2.5 V | PECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 1 ns | NO | 1 ns | 90 mA | 2.625 V | 2.375 V | 55/45 % | 80 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7mm x 5mm x 1.9mm | PLETRONICS INC | compliant | Clock | |||||
|
PE7745TEV-250.0M
Pletronics Inc
|
Check for Price | Yes | Active | 250 MHz | 50 % | 50 OHM | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 1 ns | NO | 1 ns | 90 mA | 3.63 V | 2.97 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7mm x 5mm x 1.9mm | PLETRONICS INC | compliant | Clock | DILCC6,.2 | ||
|
PE7745TY-10.0M
Pletronics Inc
|
Check for Price | Yes | Active | 10 MHz | 50 % | 50 OHM | 5 V | PECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 1 ns | NO | 1 ns | 90 mA | 5.5 V | 4.5 V | 55/45 % | Not Qualified | 80 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7mm x 5mm x 1.9mm | PLETRONICS INC | compliant | Clock | DILCC6,.2 | |||
|
PE7745TEV-10.0M
Pletronics Inc
|
Check for Price | Yes | Active | 10 MHz | 50 % | 50 OHM | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 1 ns | NO | 1 ns | 90 mA | 3.63 V | 2.97 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7mm x 5mm x 1.9mm | PLETRONICS INC | compliant | Clock | DILCC6,.2 | ||
|
PE7745TEV-250.000M
Pletronics Inc
|
Check for Price | Yes | Active | 250 MHz | 50 % | 50 OHM | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 1 ns | NO | 1 ns | 90 mA | 3.63 V | 2.97 V | 55/45 % | 80 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7mm x 5mm x 1.9mm | PLETRONICS INC | compliant | Clock | |||||
|
PE7745TEW-250.000M
Pletronics Inc
|
Check for Price | Yes | Active | 250 MHz | 50 % | 50 OHM | 2.5 V | PECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 1 ns | NO | 1 ns | 90 mA | 2.625 V | 2.375 V | 55/45 % | 80 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7mm x 5mm x 1.9mm | PLETRONICS INC | compliant | Clock | |||||
|
PE7745TEW-10.0M
Pletronics Inc
|
Check for Price | Yes | Active | 10 MHz | 50 % | 50 OHM | 2.5 V | PECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 1 ns | NO | 1 ns | 90 mA | 2.625 V | 2.375 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7mm x 5mm x 1.9mm | PLETRONICS INC | compliant | Clock | DILCC6,.2 | ||
|
PE7745TEW-250.0M
Pletronics Inc
|
Check for Price | Yes | Active | 250 MHz | 50 % | 50 OHM | 2.5 V | PECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 1 ns | NO | 1 ns | 90 mA | 2.625 V | 2.375 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7mm x 5mm x 1.9mm | PLETRONICS INC | compliant | Clock | DILCC6,.2 | ||
|
PE7745TV-250.000M
Pletronics Inc
|
Check for Price | Yes | Active | 250 MHz | 50 % | 50 OHM | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 1 ns | NO | 1 ns | 90 mA | 3.63 V | 2.97 V | 55/45 % | 80 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7mm x 5mm x 1.9mm | PLETRONICS INC | compliant | Clock |