Filter Your Search
1 - 2 of 2 results
|
PE43701MLI
pSemi
|
Check for Price | Yes | Obsolete | 50 Ω | 31.75 dB | 23.01 dBm | 2.4 dB | YES | 4 GHz | VARIABLE ATTENUATOR | CMOS | CMOS COMPATIBLE | 4 GHz | 9 kHz | 3.3/5 V | 350 µA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | Matte Tin (Sn) | PSEMI CORP | LCC32,.2SQ,20 | compliant | ||
|
PE43701MLI-Z
pSemi
|
Check for Price | Yes | Obsolete | 50 Ω | 31.75 dB | 23.01 dBm | 2.4 dB | YES | 4 GHz | VARIABLE ATTENUATOR | CMOS | CMOS COMPATIBLE | 4 GHz | 9 kHz | 3.3/5 V | 350 µA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | Matte Tin (Sn) | PSEMI CORP | LCC32,.2SQ,20 | compliant |