Filter Your Search
1 - 10 of 4,001 results
|
PE30L0FR473MAB
Vishay Intertechnologies
|
$14.7605 | Yes | Active | 47 kΩ | STANDARD: IEC60393-1 | 125 °C | -55 °C | Cylindrical | VISHAY INTERTECHNOLOGY INC | compliant | HORIZONTAL | SHAFT | 1 | e3 | PANEL MOUNT | 3 | 1 | 19.7 mm | 13 mm | CIRCULAR PACKAGE | Panel Mount | BULK | 1.91 W | 70 °C | CECC41000 | LINEAR | POTENTIOMETER | 270 deg | NO | CERMET | 150 ppm/°C | Matte Tin (Sn) - with Nickel (Ni) barrier | LUG | 20 % | 299.6 V | |||||||||||||||||
|
PE3264SV
ILME UK Ltd
|
$17.2883 | Contact Manufacturer | ILME SPA | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
PE30L0FR102MAB
Vishay Intertechnologies
|
$19.0308 | Yes | Active | 1 kΩ | STANDARD: IEC60393-1 | 125 °C | -55 °C | Cylindrical | VISHAY INTERTECHNOLOGY INC | compliant | HORIZONTAL | SHAFT | 1 | e3 | PANEL MOUNT | 3 | 1 | 19.7 mm | 13 mm | CIRCULAR PACKAGE | Panel Mount | BULK | 3 W | 70 °C | CECC41000 | LINEAR | POTENTIOMETER | 270 deg | NO | CERMET | 150 ppm/°C | Matte Tin (Sn) - with Nickel (Ni) barrier | LUG | 20 % | 54.8 V | Vishay | ||||||||||||||||
|
PE3265SV
ILME UK Ltd
|
$19.6262 | Contact Manufacturer | MALE | STANDARDS: EAC; EN 60309-1; EN 60309-2; IMQ | NO | NO | NO | POLYETHYLENE | ILME SPA | compliant | EAR99 | 8536.69.40.30 | PLUG | MAINS POWER CONNECTOR | SNAP | 32A, 415VAC | CABLE | GENERAL PURPOSE | 5 | |||||||||||||||||||||||||||||||||
|
PE30L0FG102KAB
Vishay Intertechnologies
|
$20.3471 | Yes | Active | 1 kΩ | STANDARD: IEC60393-1 | 125 °C | -55 °C | Cylindrical | VISHAY INTERTECHNOLOGY INC | compliant | HORIZONTAL | SHAFT | 1 | e3 | PANEL MOUNT | 3 | 1 | 19.7 mm | 13 mm | Panel Mount | BULK | 3 W | 70 °C | CECC41000 | LINEAR | POTENTIOMETER | 270 deg | NO | CERMET | 150 ppm/°C | Matte Tin (Sn) - with Nickel (Ni) barrier | LUG | 10 % | 54.8 V | Vishay | |||||||||||||||||
|
PE30L0FL472MAB
Vishay Intertechnologies
|
$20.6275 | Yes | Active | 4.7 kΩ | STANDARD: IEC60393-1 | 125 °C | -55 °C | Cylindrical | VISHAY INTERTECHNOLOGY INC | compliant | HORIZONTAL | SHAFT | 1 | e3 | PANEL MOUNT | 3 | 1 | 19.7 mm | 13 mm | CIRCULAR PACKAGE | Panel Mount | BULK | 3 W | 70 °C | CECC41000 | LINEAR | POTENTIOMETER | 270 deg | NO | CERMET | 150 ppm/°C | Matte Tin (Sn) - with Nickel (Ni) barrier | LUG | 20 % | 118.7 V | Vishay | ||||||||||||||||
|
PE30L0FL224KAB
Vishay Intertechnologies
|
$20.7607 | Yes | Active | 220 kΩ | STANDARD: IEC60393-1 | 125 °C | -55 °C | Cylindrical | VISHAY INTERTECHNOLOGY INC | compliant | HORIZONTAL | SHAFT | 1 | e3 | PANEL MOUNT | 3 | 1 | 19.7 mm | 13 mm | Panel Mount | BULK | 410 mW | 70 °C | CECC41000 | LINEAR | POTENTIOMETER | 270 deg | NO | CERMET | 150 ppm/°C | Matte Tin (Sn) - with Nickel (Ni) barrier | LUG | 10 % | 300 V | Vishay | EAR99 | 8533.40.80.50 | |||||||||||||||
|
PE30L0FL102KAB
Vishay Intertechnologies
|
$21.0088 | Yes | Active | 1 kΩ | STANDARD: IEC60393-1 | 125 °C | -55 °C | Cylindrical | VISHAY INTERTECHNOLOGY INC | compliant | HORIZONTAL | SHAFT | 1 | e3 | PANEL MOUNT | 3 | 1 | 19.7 mm | 13 mm | Panel Mount | BULK | 3 W | 70 °C | CECC41000 | LINEAR | POTENTIOMETER | 270 deg | NO | CERMET | 150 ppm/°C | Matte Tin (Sn) - with Nickel (Ni) barrier | LUG | 10 % | 54.8 V | Vishay | EAR99 | 8533.40.80.50 | |||||||||||||||
|
PE30L0FR103MAB
Vishay Intertechnologies
|
$22.6572 | Yes | Active | 10 kΩ | STANDARD: IEC60393-1 | 125 °C | -55 °C | Cylindrical | VISHAY INTERTECHNOLOGY INC | compliant | HORIZONTAL | SHAFT | 1 | e3 | PANEL MOUNT | 3 | 1 | 19.7 mm | 13 mm | CIRCULAR PACKAGE | Panel Mount | BULK | 3 W | 70 °C | CECC41000 | LINEAR | POTENTIOMETER | 270 deg | NO | CERMET | 150 ppm/°C | Matte Tin (Sn) - with Nickel (Ni) barrier | LUG | 20 % | 173.2 V | Vishay | ||||||||||||||||
|
PE30L0FR102KAB
Vishay Intertechnologies
|
$23.3510 | Yes | Active | 1 kΩ | STANDARD: IEC60393-1 | 125 °C | -55 °C | Cylindrical | VISHAY INTERTECHNOLOGY INC | compliant | HORIZONTAL | SHAFT | 1 | e3 | PANEL MOUNT | 3 | 1 | 19.7 mm | 13 mm | Panel Mount | BULK | 3 W | 70 °C | CECC41000 | LINEAR | POTENTIOMETER | 270 deg | NO | CERMET | 150 ppm/°C | Matte Tin (Sn) - with Nickel (Ni) barrier | LUG | 10 % | 54.8 V | Vishay | EAR99 | 8533.40.80.50 |