Filter Your Search
1 - 10 of 582 results
|
PE37644DW-FREQ-T250
Pletronics Inc
|
Check for Price | No | No | Obsolete | 40 MHz | 250 MHz | 25 % | 50 OHM | 2.5 V | PECL | PE376 | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 7 ns | NO | 7 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 9.04mm x 8.23mm x 3.21mm | PLETRONICS INC | compliant | Clock | ||||||||||
|
PE3720JV-170.0M
Pletronics Inc
|
Check for Price | Active | 10 MHz | 170 MHz | 170 MHz | 3.3 V | Not Qualified | 80 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SMDIP6,.4 | YES | PLETRONICS INC | compliant | |||||||||||||||||||||||
|
PE3745TV-750.000M-T500
Pletronics Inc
|
Check for Price | Obsolete | PLETRONICS INC | unknown | ||||||||||||||||||||||||||||||||||
|
PE3745JF-10.0M
Pletronics Inc
|
Check for Price | Obsolete | PLETRONICS INC | unknown | ||||||||||||||||||||||||||||||||||
|
PE3744BEV-125.0M-T250
Pletronics Inc
|
Check for Price | Yes | Obsolete | 125 MHz | 25 % | 100 OHM | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 90 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 9.9mm x 2.67mm | PLETRONICS INC | compliant | Clock | ||||||||
|
PE3739-36
Pasternack Enterprises
|
Check for Price | No | Contact Manufacturer | PASTERNACK ENTERPRISES INC | unknown | CABLE ASSEMBLY | ||||||||||||||||||||||||||||||||
|
PE3739-12
Pasternack Enterprises
|
Check for Price | No | Contact Manufacturer | PASTERNACK ENTERPRISES INC | unknown | CABLE ASSEMBLY | ||||||||||||||||||||||||||||||||
|
PE3745BFW-10.0M
Pletronics Inc
|
Check for Price | Obsolete | 10 MHz | 50 % | 50 OHM | 2.5 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 1 ns | NO | 1 ns | 90 mA | 2.625 V | 2.375 V | 45/55 % | 80 °C | SURFACE MOUNT | 6 | DILCC6,.4 | YES | 14.23mm x 10.16mm x 3.17mm | PLETRONICS INC | compliant | |||||||||||||||
|
PE37645DEW-FREQ-T1K
Pletronics Inc
|
Check for Price | No | No | Obsolete | 40 MHz | 250 MHz | 50 % | 50 OHM | 2.5 V | PECL | PE376 | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 7 ns | NO | 7 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 9.04mm x 8.23mm x 3.21mm | PLETRONICS INC | compliant | Clock | ||||||||||
|
PE3745JE-10.0M
Pletronics Inc
|
Check for Price | Obsolete | PLETRONICS INC | unknown |