Filter Your Search
1 - 1 of 1 results
|
PE30M0FD472MAB
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 4.7 kΩ | 20 % | 3 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | STANDARD: IEC60393-1 | 70 °C | NO | 118.7 V | e3 | CECC41000 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | CIRCULAR PACKAGE | BULK | 270 deg | Matte Tin (Sn) | LUG | 19.7 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.40.80.50 |