Filter Your Search
1 - 1 of 1 results
|
PE2512FKF7W0R075Z
YAGEO Corporation
|
Check for Price | Yes | Active | 75 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 387.3 mV | e3 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 700 µm | 6.45 mm | 3.25 mm | YAGEO CORP | CHIP | compliant |