Filter Your Search
1 - 1 of 1 results
|
PE2010JKM7W0R005L
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 5 mΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 70.7 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 640 µm | 5.08 mm | 2.54 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 |