Parametric results for: pe1206jrf7w0r033l under Metal Foil Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pe1206jrf7w0r033l
Select parts from the table below to compare.
Compare
Compare
PE1206JRF7W0R033L
YAGEO Corporation
$0.1740 Yes Yes Active 33 mΩ 5 % 500 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES 128.4 mV e3 AEC-Q200 170 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 640 µm 3.2 mm 1.6 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30