Filter Your Search
1 - 1 of 1 results
|
PE1206FRM070R12L
YAGEO Corporation
|
Check for Price | Yes | Active | 120 mΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 173.2 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 640 µm | 3.2 mm | 1.6 mm | YAGEO CORP | CHIP | compliant |